SMF17VTR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 2,446
Unit Price: $6.91000
Datasheet
RB160MM-30TFTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF17VTR

DigiKey Part Number
846-SMF17VTR-ND - Tape & Reel (TR)
846-SMF17VCT-ND - Cut Tape (CT)
846-SMF17VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF17VTR
Description
TVS DIODE 17VWM 27.6VC PMDU
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27.6V Clamp 7.2A Ipp Tvs Diode Surface Mount PMDU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V (Max)
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
7.2A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.20000$4.20
10$2.76600$27.66
100$1.82420$182.42
500$1.47632$738.16
1,000$1.22978$1,229.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.81497$2,444.91
6,000$0.77381$4,642.86
9,000$0.74088$6,667.92
Manufacturers Standard Package