
SLR-342PCT32 | |
---|---|
DigiKey Part Number | SLR-342PCT32-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SLR-342PCT32 |
Description | LED OVAL COLOR TRANSPARENT T/H |
Customer Reference | |
Detailed Description | LED Indication - Discrete Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Color | - | |
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 5.40mm | |
Base Product Number |