
ECS-110.5-20-4 | |
---|---|
DigiKey Part Number | X426-ND |
Manufacturer | |
Manufacturer Product Number | ECS-110.5-20-4 |
Description | CRYSTAL 11.0592MHZ 20PF TH |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-110.5-20-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.84000 | $5.84 |
10 | $5.05400 | $50.54 |
25 | $4.77800 | $119.45 |
50 | $4.58020 | $229.01 |
200 | $4.20860 | $841.72 |
400 | $4.03450 | $1,613.80 |
600 | $3.93613 | $2,361.68 |
1,000 | $3.54396 | $3,543.96 |
2,600 | $3.25569 | $8,464.79 |