Green 572nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLR-332MCT32

DigiKey Part Number
SLR-332MCT32-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SLR-332MCT32
Description
LED GREEN CLEAR T-1 T/H
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Green 572nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.20mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
10mA
Viewing Angle
85°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
4.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.36485$2,729.70
4,000$1.28332$5,133.28
6,000$1.24146$7,448.76
10,000$1.19417$11,941.70
14,000$1.16603$16,324.42
20,000$1.13859$22,771.80
50,000$1.07798$53,899.00
Manufacturers Standard Package