
SLR-322MCT32 | |
---|---|
DigiKey Part Number | SLR-322MCT32-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SLR-322MCT32 |
Description | LED GREEN CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.40mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.36660 | $2,733.20 |
4,000 | $1.28495 | $5,139.80 |
6,000 | $1.24305 | $7,458.30 |
10,000 | $1.19570 | $11,957.00 |
14,000 | $1.16752 | $16,345.28 |
20,000 | $1.14005 | $22,801.00 |
50,000 | $1.07936 | $53,968.00 |