
SLI-343URC3F | |
---|---|
DigiKey Part Number | 846-SLI-343URC3F-ND |
Manufacturer | |
Manufacturer Product Number | SLI-343URC3F |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
EDA/CAD Models | SLI-343URC3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.60mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.26000 | $6.26 |
10 | $4.36300 | $43.63 |
100 | $3.18660 | $318.66 |
500 | $2.65926 | $1,329.63 |
1,000 | $2.48639 | $2,486.39 |
2,000 | $2.33962 | $4,679.24 |
6,000 | $2.15119 | $12,907.14 |
10,000 | $2.07909 | $20,790.90 |
26,000 | $1.96588 | $51,112.88 |