SLA560BCT3F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 47
Unit Price: $15.21000
Datasheet

Similar


Visual Communications Company - VCC
In Stock: 1,000
Unit Price: $39.46000
Datasheet
Blue 470nm LED Indication - Discrete 3.3V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLA560BCT3F

DigiKey Part Number
SLA560BCT3F-ND
Manufacturer
Manufacturer Product Number
SLA560BCT3F
Description
LED BLUE CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
7.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes