Similar



SH8M14TB1 | |
|---|---|
DigiKey Part Number | SH8M14TB1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SH8M14TB1 |
Description | MOSFET N/P-CH 30V 9A/7A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 9A, 7A 2W Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 8.5nC @ 5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 630pF @ 10V |
Part Status Not For New Designs | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOP |
Current - Continuous Drain (Id) @ 25°C 9A, 7A | Base Product Number |
Rds On (Max) @ Id, Vgs 21mOhm @ 9A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SH8MA4TB1 | Rohm Semiconductor | 11,249 | SH8MA4TB1CT-ND | $14.63000 | Similar |
| DMC3021LSD-13 | Diodes Incorporated | 13,266 | DMC3021LSD-13DICT-ND | $8.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.14153 | $12,853.83 |
| 5,000 | $4.85069 | $24,253.45 |



