
SH8KA2GZETB | |
---|---|
DigiKey Part Number | SH8KA2GZETBTR-ND - Tape & Reel (TR) SH8KA2GZETBCT-ND - Cut Tape (CT) SH8KA2GZETBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8KA2GZETB |
Description | MOSFET 2N-CH 30V 8A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8A 2.8W Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | SH8KA2GZETB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | - | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 8A | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 330pF @ 15V | |
Power - Max | 2.8W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.57000 | $14.57 |
10 | $10.24100 | $102.41 |
100 | $7.01530 | $701.53 |
500 | $5.56862 | $2,784.31 |
1,000 | $5.21431 | $5,214.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.40672 | $11,016.80 |
5,000 | $4.10583 | $20,529.15 |
7,500 | $4.05189 | $30,389.18 |