
SH8K26GZ0TB | |
---|---|
DigiKey Part Number | SH8K26GZ0TBTR-ND - Tape & Reel (TR) SH8K26GZ0TBCT-ND - Cut Tape (CT) SH8K26GZ0TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8K26GZ0TB |
Description | MOSFET 2N-CH 40V 6A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 40V 6A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 6A (Ta) | |
Rds On (Max) @ Id, Vgs | 38mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.9nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 280pF @ 10V | |
Power - Max | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.13000 | $10.13 |
10 | $6.35500 | $63.55 |
100 | $4.18600 | $418.60 |
500 | $3.25394 | $1,626.97 |
1,000 | $2.95389 | $2,953.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.62900 | $6,572.50 |
5,000 | $2.42816 | $12,140.80 |
7,500 | $2.32587 | $17,444.03 |
12,500 | $2.21094 | $27,636.75 |
17,500 | $2.20206 | $38,536.05 |