
SH8K10SGZETB | |
---|---|
DigiKey Part Number | SH8K10SGZETBTR-ND - Tape & Reel (TR) SH8K10SGZETBCT-ND - Cut Tape (CT) SH8K10SGZETBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8K10SGZETB |
Description | MOSFET 2N-CH 30V 7A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7A (Ta), 8.5A (Ta) 1.4W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 7A (Ta), 8.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 7A, 10V, 19.6mOhm @ 8.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 16.8nC @ 5V, 17.8nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 660pF @ 10V, 830pF @ 10V | |
Power - Max | 1.4W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |