
SH8JC5TB1 | |
---|---|
DigiKey Part Number | 846-SH8JC5TB1TR-ND - Tape & Reel (TR) 846-SH8JC5TB1CT-ND - Cut Tape (CT) 846-SH8JC5TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8JC5TB1 |
Description | MOSFET 2P-CH 60V 7.5A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 7.5A (Ta) 1.4W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 7.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 50nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2630pF @ 30V | |
Power - Max | 1.4W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.73000 | $21.73 |
10 | $15.73100 | $157.31 |
100 | $11.33630 | $1,133.63 |
500 | $9.50928 | $4,754.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $7.76897 | $19,422.42 |