Mosfet Array 30V 9A 2W Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 9A 2W Surface Mount 8-SOP
8-TSOP

SH8J66TB1

DigiKey Part Number
SH8J66TB1TR-ND - Tape & Reel (TR)
SH8J66TB1CT-ND - Cut Tape (CT)
SH8J66TB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SH8J66TB1
Description
MOSFET 2P-CH 30V 9A 8SOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 9A 2W Surface Mount 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
SH8J66TB1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 1mA
Manufacturer
Rohm Semiconductor
Gate Charge (Qg) (Max) @ Vgs
35nC @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3000pF @ 10V
Part Status
Active
Power - Max
2W
Technology
MOSFET (Metal Oxide)
Operating Temperature
150°C (TJ)
Configuration
2 P-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
8-SOP
Current - Continuous Drain (Id) @ 25°C
9A
Base Product Number
Rds On (Max) @ Id, Vgs
18.5mOhm @ 9A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,706
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.38000$27.38
10$17.80800$178.08
100$12.33310$1,233.31
500$9.99356$4,996.78
1,000$9.70967$9,709.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$8.42862$21,071.55
5,000$7.93273$39,663.65
Manufacturers Standard Package