
SFR18EZPF1101 | |
|---|---|
DigiKey Part Number | 846-SFR18EZPF1101TR-ND - Tape & Reel (TR) 846-SFR18EZPF1101CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR18EZPF1101 |
Description | SULFUR TOLERANT CHIP RESISTORS : |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.72000 | $1.72 |
| 10 | $0.89500 | $8.95 |
| 25 | $0.70960 | $17.74 |
| 50 | $0.60600 | $30.30 |
| 100 | $0.52390 | $52.39 |
| 250 | $0.44144 | $110.36 |
| 500 | $0.40136 | $200.68 |
| 1,000 | $0.35636 | $356.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.30753 | $1,537.65 |

