
SFR10EZPF1502 | |
|---|---|
DigiKey Part Number | 846-SFR10EZPF1502TR-ND - Tape & Reel (TR) 846-SFR10EZPF1502CT-ND - Cut Tape (CT) 846-SFR10EZPF1502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR10EZPF1502 |
Description | RES 15 KOHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SFR10EZPF1502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.68200 | $6.82 |
| 25 | $0.53600 | $13.40 |
| 50 | $0.45060 | $22.53 |
| 100 | $0.38560 | $38.56 |
| 250 | $0.32000 | $80.00 |
| 500 | $0.29614 | $148.07 |
| 1,000 | $0.26942 | $269.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.22224 | $1,111.20 |

