SFR10EZPF1102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR10EZPJ510

DigiKey Part Number
846-SFR10EZPJ510TR-ND - Tape & Reel (TR)
846-SFR10EZPJ510CT-ND - Cut Tape (CT)
846-SFR10EZPJ510DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR10EZPJ510
Description
RES 51 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
51 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.58300$5.83
25$0.45000$11.25
50$0.37780$18.89
100$0.32110$32.11
250$0.26408$66.02
500$0.23156$115.78
1,000$0.20528$205.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.16394$819.70
10,000$0.14934$1,493.40
15,000$0.13989$2,098.35
25,000$0.13041$3,260.25
35,000$0.12990$4,546.50
50,000$0.12939$6,469.50
60,000$0.12915$7,749.00
120,000$0.12581$15,097.20
125,000$0.12553$15,691.25
Manufacturers Standard Package