
SFR10EZPJ2R7 | |
---|---|
DigiKey Part Number | 846-SFR10EZPJ2R7TR-ND - Tape & Reel (TR) 846-SFR10EZPJ2R7CT-ND - Cut Tape (CT) 846-SFR10EZPJ2R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR10EZPJ2R7 |
Description | RES 2.7 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.58400 | $5.84 |
25 | $0.45120 | $11.28 |
50 | $0.37860 | $18.93 |
100 | $0.32190 | $32.19 |
250 | $0.26476 | $66.19 |
500 | $0.23214 | $116.07 |
1,000 | $0.20580 | $205.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.16436 | $821.80 |
10,000 | $0.14972 | $1,497.20 |
15,000 | $0.14025 | $2,103.75 |
25,000 | $0.13074 | $3,268.50 |
35,000 | $0.13023 | $4,558.05 |
50,000 | $0.12972 | $6,486.00 |
60,000 | $0.12948 | $7,768.80 |
120,000 | $0.12613 | $15,135.60 |
125,000 | $0.12585 | $15,731.25 |