ESR18EZPF17R8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR01MZPF1504

DigiKey Part Number
846-ESR01MZPF1504TR-ND - Tape & Reel (TR)
846-ESR01MZPF1504CT-ND - Cut Tape (CT)
846-ESR01MZPF1504DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR01MZPF1504
Description
RES 1.5M OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 MOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,846
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.08700$10.87
25$0.87240$21.81
50$0.75080$37.54
100$0.65440$65.44
250$0.55748$139.37
500$0.42394$211.97
5,000$0.38611$1,930.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.36542$3,654.20
20,000$0.32858$6,571.60
30,000$0.32298$9,689.40
50,000$0.31722$15,861.00
70,000$0.31633$22,143.10
100,000$0.31545$31,545.00
120,000$0.31503$37,803.60
240,000$0.31305$75,132.00
250,000$0.31267$78,167.50
Manufacturers Standard Package