SRV05-4S-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Semtech Corporation
In Stock: 11,680
Unit Price: $13.32000
Datasheet
25V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563
SOT 563

SRV05-4S-TP

DigiKey Part Number
353-SRV05-4S-TP-ND
Manufacturer
Manufacturer Product Number
SRV05-4S-TP
Description
TVS DIODE 5VWM 25VC SOT563
Customer Reference
Detailed Description
25V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
125W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
0.8pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes