
KTR10EZPF3604 | |
---|---|
DigiKey Part Number | 846-KTR10EZPF3604TR-ND - Tape & Reel (TR) 846-KTR10EZPF3604CT-ND - Cut Tape (CT) 846-KTR10EZPF3604DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF3604 |
Description | RES 3.6 MOHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.6 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.80700 | $8.07 |
25 | $0.63880 | $15.97 |
50 | $0.54340 | $27.17 |
100 | $0.45360 | $45.36 |
250 | $0.39152 | $97.88 |
500 | $0.34772 | $173.86 |
1,000 | $0.31323 | $313.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.26148 | $1,307.40 |
10,000 | $0.23631 | $2,363.10 |
15,000 | $0.22651 | $3,397.65 |
25,000 | $0.21662 | $5,415.50 |
35,000 | $0.21586 | $7,555.10 |
50,000 | $0.21510 | $10,755.00 |
60,000 | $0.21400 | $12,840.00 |
120,000 | $0.20691 | $24,829.20 |
125,000 | $0.20654 | $25,817.50 |