SFR10EZPF1102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR10EZPF3902

DigiKey Part Number
846-SFR10EZPF3902TR-ND - Tape & Reel (TR)
846-SFR10EZPF3902CT-ND - Cut Tape (CT)
846-SFR10EZPF3902DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR10EZPF3902
Description
RES 39K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
39 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.68200$6.82
25$0.53520$13.38
50$0.45000$22.50
100$0.38510$38.51
250$0.31956$79.89
500$0.28196$140.98
1,000$0.25216$252.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.20642$1,032.10
10,000$0.18394$1,839.40
15,000$0.17866$2,679.90
25,000$0.17329$4,332.25
35,000$0.16837$5,892.95
50,000$0.16350$8,175.00
60,000$0.16321$9,792.60
120,000$0.16054$19,264.80
125,000$0.16023$20,028.75
Manufacturers Standard Package