
SFR03EZPJ822 | |
---|---|
DigiKey Part Number | 846-SFR03EZPJ822TR-ND - Tape & Reel (TR) 846-SFR03EZPJ822CT-ND - Cut Tape (CT) 846-SFR03EZPJ822DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR03EZPJ822 |
Description | RES 8.2K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.46800 | $4.68 |
25 | $0.36120 | $9.03 |
50 | $0.29880 | $14.94 |
100 | $0.25210 | $25.21 |
250 | $0.20460 | $51.15 |
500 | $0.17752 | $88.76 |
1,000 | $0.15609 | $156.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.13676 | $683.80 |
10,000 | $0.10596 | $1,059.60 |
15,000 | $0.10101 | $1,515.15 |
25,000 | $0.09600 | $2,400.00 |
35,000 | $0.09131 | $3,195.85 |
50,000 | $0.08664 | $4,332.00 |
60,000 | $0.08647 | $5,188.20 |
120,000 | $0.08586 | $10,303.20 |
125,000 | $0.08582 | $10,727.50 |