KTR18EZPF9104
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR18EZPF5604

DigiKey Part Number
846-KTR18EZPF5604TR-ND - Tape & Reel (TR)
846-KTR18EZPF5604CT-ND - Cut Tape (CT)
846-KTR18EZPF5604DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR18EZPF5604
Description
HIGH VOLTAGE RESISTANCE CHIP RES
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5.6 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,770
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$0.86200$8.62
25$0.68640$17.16
50$0.58460$29.23
100$0.50500$50.50
250$0.42468$106.17
500$0.38608$193.04
1,000$0.34182$341.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.28417$1,420.85
10,000$0.26154$2,615.40
15,000$0.24739$3,710.85
25,000$0.23316$5,829.00
35,000$0.23235$8,132.25
50,000$0.23155$11,577.50
60,000$0.23117$13,870.20
120,000$0.22915$27,498.00
125,000$0.22876$28,595.00
Manufacturers Standard Package