
SFR10EZPF5101 | |
---|---|
DigiKey Part Number | 846-SFR10EZPF5101TR-ND - Tape & Reel (TR) 846-SFR10EZPF5101CT-ND - Cut Tape (CT) 846-SFR10EZPF5101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR10EZPF5101 |
Description | RES 5.1 KOHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SFR10EZPF5101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.68200 | $6.82 |
25 | $0.53520 | $13.38 |
50 | $0.45000 | $22.50 |
100 | $0.38020 | $38.02 |
250 | $0.31956 | $79.89 |
500 | $0.28196 | $140.98 |
1,000 | $0.25216 | $252.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.20642 | $1,032.10 |
10,000 | $0.19278 | $1,927.80 |
15,000 | $0.18395 | $2,759.25 |
25,000 | $0.17329 | $4,332.25 |
35,000 | $0.16837 | $5,892.95 |
50,000 | $0.16350 | $8,175.00 |
60,000 | $0.16321 | $9,792.60 |
120,000 | $0.16054 | $19,264.80 |
125,000 | $0.16023 | $20,028.75 |