
SDR03EZPJ153 | |
---|---|
DigiKey Part Number | 846-SDR03EZPJ153TR-ND - Tape & Reel (TR) 846-SDR03EZPJ153CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SDR03EZPJ153 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.46900 | $4.69 |
25 | $0.36240 | $9.06 |
50 | $0.29960 | $14.98 |
100 | $0.25270 | $25.27 |
250 | $0.20516 | $51.29 |
500 | $0.17798 | $88.99 |
1,000 | $0.15649 | $156.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.12229 | $611.45 |
10,000 | $0.10623 | $1,062.30 |
15,000 | $0.10560 | $1,584.00 |
25,000 | $0.08761 | $2,190.25 |
35,000 | $0.08723 | $3,053.05 |
50,000 | $0.08687 | $4,343.50 |
60,000 | $0.08669 | $5,201.40 |
120,000 | $0.08608 | $10,329.60 |
125,000 | $0.08604 | $10,755.00 |