SFR-Chip-Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR03EZPJ106

DigiKey Part Number
846-SFR03EZPJ106TR-ND - Tape & Reel (TR)
846-SFR03EZPJ106CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR03EZPJ106
Description
SULFUR TOLERANT CHIP RESISTORS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,117
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.46900$4.69
25$0.36240$9.06
50$0.29960$14.98
100$0.25270$25.27
250$0.20516$51.29
500$0.17798$88.99
1,000$0.15649$156.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05733$286.65
10,000$0.05140$514.00
15,000$0.04852$727.80
25,000$0.04541$1,135.25
35,000$0.04363$1,527.05
50,000$0.04195$2,097.50
60,000$0.04116$2,469.60
120,000$0.03857$4,628.40
125,000$0.03843$4,803.75
Manufacturers Standard Package