
SFR03EZPF6200 | |
|---|---|
DigiKey Part Number | 846-SFR03EZPF6200TR-ND - Tape & Reel (TR) 846-SFR03EZPF6200CT-ND - Cut Tape (CT) 846-SFR03EZPF6200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR03EZPF6200 |
Description | RES 620 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.54200 | $5.42 |
| 25 | $0.42040 | $10.51 |
| 50 | $0.35300 | $17.65 |
| 100 | $0.29890 | $29.89 |
| 250 | $0.24468 | $61.17 |
| 500 | $0.21366 | $106.83 |
| 1,000 | $0.18918 | $189.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15013 | $750.65 |
| 10,000 | $0.13879 | $1,387.90 |
| 15,000 | $0.13327 | $1,999.05 |
| 25,000 | $0.12729 | $3,182.25 |
| 35,000 | $0.12387 | $4,335.45 |
| 50,000 | $0.12063 | $6,031.50 |
| 60,000 | $0.11912 | $7,147.20 |
| 120,000 | $0.11413 | $13,695.60 |
| 125,000 | $0.11387 | $14,233.75 |

