49.9 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR03EZPF49R9

DigiKey Part Number
846-SFR03EZPF49R9TR-ND - Tape & Reel (TR)
846-SFR03EZPF49R9CT-ND - Cut Tape (CT)
846-SFR03EZPF49R9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR03EZPF49R9
Description
RES SMD 49.9 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF0603FR-0749R9LYAGEO2,56413-AF0603FR-0749R9LCT-ND$0.82000Parametric Equivalent
CAS06F49R9CTCal-Chip Electronics, Inc.10,0004713-CAS06F49R9CT-ND$0.82000Parametric Equivalent
ERJ-U03F49R9VPanasonic Industry74610-ERJ-U03F49R9VCT-ND$1.23000Parametric Equivalent
In-Stock: 2,380
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.57600$5.76
25$0.44720$11.18
50$0.37500$18.75
100$0.31730$31.73
250$0.25980$64.95
500$0.22674$113.37
1,000$0.20077$200.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.15935$796.75
10,000$0.14731$1,473.10
15,000$0.14145$2,121.75
25,000$0.13510$3,377.50
35,000$0.13147$4,601.45
50,000$0.12804$6,402.00
Manufacturers Standard Package