
SFR03EZPF3602 | |
---|---|
DigiKey Part Number | 846-SFR03EZPF3602TR-ND - Tape & Reel (TR) 846-SFR03EZPF3602CT-ND - Cut Tape (CT) 846-SFR03EZPF3602DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR03EZPF3602 |
Description | RES SMD 36K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.54200 | $5.42 |
25 | $0.42040 | $10.51 |
50 | $0.35300 | $17.65 |
100 | $0.29640 | $29.64 |
250 | $0.24468 | $61.17 |
500 | $0.21366 | $106.83 |
1,000 | $0.18918 | $189.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.15013 | $750.65 |
10,000 | $0.13879 | $1,387.90 |
15,000 | $0.12694 | $1,904.10 |
25,000 | $0.09600 | $2,400.00 |
35,000 | $0.09560 | $3,346.00 |
50,000 | $0.09521 | $4,760.50 |
60,000 | $0.09502 | $5,701.20 |
120,000 | $0.09436 | $11,323.20 |
125,000 | $0.09432 | $11,790.00 |