
SFR03EZPF2400 | |
---|---|
DigiKey Part Number | 846-SFR03EZPF2400TR-ND - Tape & Reel (TR) 846-SFR03EZPF2400CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR03EZPF2400 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.54300 | $5.43 |
25 | $0.42160 | $10.54 |
50 | $0.35400 | $17.70 |
100 | $0.29960 | $29.96 |
250 | $0.24532 | $61.33 |
500 | $0.21420 | $107.10 |
1,000 | $0.18967 | $189.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.10619 | $530.95 |
10,000 | $0.09182 | $918.20 |
15,000 | $0.08846 | $1,326.90 |
25,000 | $0.05251 | $1,312.75 |
50,000 | $0.05062 | $2,531.00 |