SFR-Chip-Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR03EZPF2321

DigiKey Part Number
846-SFR03EZPF2321TR-ND - Tape & Reel (TR)
846-SFR03EZPF2321CT-ND - Cut Tape (CT)
846-SFR03EZPF2321DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR03EZPF2321
Description
SULFUR TOLERANT CHIP RESISTORS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.32 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,905
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.54300$5.43
25$0.42160$10.54
50$0.35400$17.70
100$0.29960$29.96
250$0.24532$61.33
500$0.21420$107.10
1,000$0.18967$189.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.15051$752.55
10,000$0.13915$1,391.50
15,000$0.13361$2,004.15
25,000$0.12762$3,190.50
35,000$0.12419$4,346.65
50,000$0.12094$6,047.00
60,000$0.11943$7,165.80
120,000$0.11442$13,730.40
125,000$0.11416$14,270.00
Manufacturers Standard Package