
SDR03EZPD22R0 | |
---|---|
DigiKey Part Number | 846-SDR03EZPD22R0TR-ND - Tape & Reel (TR) 846-SDR03EZPD22R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SDR03EZPD22R0 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±0.5% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.83800 | $8.38 |
25 | $0.66000 | $16.50 |
50 | $0.56320 | $28.16 |
100 | $0.47050 | $47.05 |
250 | $0.40432 | $101.08 |
500 | $0.36276 | $181.38 |
1,000 | $0.32713 | $327.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.27034 | $1,351.70 |
10,000 | $0.24432 | $2,443.20 |
15,000 | $0.23452 | $3,517.80 |
25,000 | $0.22462 | $5,615.50 |
35,000 | $0.22383 | $7,834.05 |
50,000 | $0.22306 | $11,153.00 |
60,000 | $0.22268 | $13,360.80 |
120,000 | $0.21778 | $26,133.60 |
125,000 | $0.21740 | $27,175.00 |