SFR-Chip-Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR03EZPF1304

DigiKey Part Number
846-SFR03EZPF1304TR-ND - Tape & Reel (TR)
846-SFR03EZPF1304CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR03EZPF1304
Description
SULFUR TOLERANT CHIP RESISTORS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.3 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,700
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.54300$5.43
100$0.29960$29.96
1,000$0.18967$189.67
2,500$0.17386$434.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.13711$685.55
Manufacturers Standard Package