
SFR01MZPJ274 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPJ274TR-ND - Tape & Reel (TR) 846-SFR01MZPJ274CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR01MZPJ274 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-U02F2703X | Panasonic Industry | 6,893 | 10-ERJ-U02F2703XCT-ND | $1.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.49300 | $4.93 |
| 25 | $0.38160 | $9.54 |
| 50 | $0.31740 | $15.87 |
| 100 | $0.26720 | $26.72 |
| 250 | $0.21704 | $54.26 |
| 500 | $0.18844 | $94.22 |
| 1,000 | $0.16566 | $165.66 |
| 5,000 | $0.12947 | $647.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11224 | $1,122.40 |

