SFR01MZPF1104
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR01MZPF6201

DigiKey Part Number
846-SFR01MZPF6201TR-ND - Tape & Reel (TR)
846-SFR01MZPF6201CT-ND - Cut Tape (CT)
846-SFR01MZPF6201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR01MZPF6201
Description
RES 6.2K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SFR01MZPF6201 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,876
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.54200$5.42
25$0.42040$10.51
50$0.35300$17.65
100$0.29890$29.89
250$0.24468$61.17
500$0.21366$106.83
1,000$0.18918$189.18
5,000$0.15013$750.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13879$1,387.90
20,000$0.12216$2,443.20
30,000$0.11726$3,517.80
50,000$0.11231$5,615.50
70,000$0.11192$7,834.40
100,000$0.11153$11,153.00
120,000$0.11134$13,360.80
240,000$0.11016$26,438.40
250,000$0.10995$27,487.50
Manufacturers Standard Package