
SFR01MZPF56R0 | |
---|---|
DigiKey Part Number | 846-SFR01MZPF56R0TR-ND - Tape & Reel (TR) 846-SFR01MZPF56R0CT-ND - Cut Tape (CT) 846-SFR01MZPF56R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPF56R0 |
Description | RES SMD 56 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.54300 | $5.43 |
25 | $0.42160 | $10.54 |
50 | $0.35400 | $17.70 |
100 | $0.29720 | $29.72 |
250 | $0.24532 | $61.33 |
500 | $0.21420 | $107.10 |
1,000 | $0.17353 | $173.53 |
5,000 | $0.15051 | $752.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.12365 | $1,236.50 |
20,000 | $0.11815 | $2,363.00 |
30,000 | $0.11756 | $3,526.80 |
50,000 | $0.11260 | $5,630.00 |
70,000 | $0.11220 | $7,854.00 |
100,000 | $0.11181 | $11,181.00 |
120,000 | $0.11163 | $13,395.60 |
240,000 | $0.11044 | $26,505.60 |
250,000 | $0.11023 | $27,557.50 |