51 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR01MZPF51R0

DigiKey Part Number
846-SFR01MZPF51R0TR-ND - Tape & Reel (TR)
846-SFR01MZPF51R0CT-ND - Cut Tape (CT)
846-SFR01MZPF51R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR01MZPF51R0
Description
RES SMD 51 OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
51 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,905
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.57600$5.76
25$0.44720$11.18
50$0.37500$18.75
100$0.31730$31.73
250$0.25980$64.95
500$0.22674$113.37
1,000$0.20077$200.77
5,000$0.15935$796.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.14731$1,473.10
20,000$0.13774$2,754.80
30,000$0.13308$3,992.40
50,000$0.12804$6,402.00
70,000$0.12515$8,760.50
100,000$0.12241$12,241.00
Manufacturers Standard Package