SFR01MZPF1071
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR01MZPF2201

DigiKey Part Number
846-SFR01MZPF2201TR-ND - Tape & Reel (TR)
846-SFR01MZPF2201CT-ND - Cut Tape (CT)
846-SFR01MZPF2201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR01MZPF2201
Description
RES 2.2K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SFR01MZPF2201 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,373
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.54300$5.43
25$0.42160$10.54
50$0.35400$17.70
100$0.29720$29.72
250$0.24532$61.33
500$0.21420$107.10
1,000$0.17353$173.53
5,000$0.15051$752.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.12365$1,236.50
20,000$0.11815$2,363.00
30,000$0.11756$3,526.80
50,000$0.11260$5,630.00
70,000$0.11220$7,854.00
100,000$0.11181$11,181.00
120,000$0.11163$13,395.60
240,000$0.11044$26,505.60
250,000$0.11023$27,557.50
Manufacturers Standard Package