33 Ohms ±5% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR10EZPJ330

DigiKey Part Number
846-SDR10EZPJ330TR-ND - Tape & Reel (TR)
846-SDR10EZPJ330CT-ND - Cut Tape (CT)
846-SDR10EZPJ330DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR10EZPJ330
Description
HIGH ANTI-SURGE THICK FILM CHIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,682
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.80600$8.06
25$0.63800$15.95
50$0.54260$27.13
100$0.46700$46.70
250$0.39100$97.75
500$0.34728$173.64
1,000$0.31283$312.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.25766$1,288.30
10,000$0.23601$2,360.10
15,000$0.21762$3,264.30
25,000$0.19922$4,980.50
35,000$0.19851$6,947.85
50,000$0.19780$9,890.00
60,000$0.19746$11,847.60
120,000$0.19629$23,554.80
Manufacturers Standard Package