
SDR10EZPJ103 | |
---|---|
DigiKey Part Number | 846-SDR10EZPJ103TR-ND - Tape & Reel (TR) 846-SDR10EZPJ103CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SDR10EZPJ103 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.80500 | $8.05 |
25 | $0.63720 | $15.93 |
50 | $0.54200 | $27.10 |
100 | $0.45240 | $45.24 |
250 | $0.39052 | $97.63 |
500 | $0.34684 | $173.42 |
1,000 | $0.31243 | $312.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.19452 | $972.60 |
10,000 | $0.19257 | $1,925.70 |
15,000 | $0.19156 | $2,873.40 |
25,000 | $0.19041 | $4,760.25 |
35,000 | $0.18972 | $6,640.20 |
50,000 | $0.18904 | $9,452.00 |
60,000 | $0.18871 | $11,322.60 |
120,000 | $0.18758 | $22,509.60 |
125,000 | $0.18752 | $23,440.00 |