0805-SDR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR10EZPF4301

DigiKey Part Number
846-SDR10EZPF4301TR-ND - Tape & Reel (TR)
846-SDR10EZPF4301CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SDR10EZPF4301
Description
HIGH ANTI-SURGE THICK FILM CHIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.3 kOhms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,860
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.81000$1.81
10$0.95200$9.52
25$0.75880$18.97
50$0.64700$32.35
100$0.56160$56.16
250$0.47492$118.73
500$0.43158$215.79
1,000$0.38518$385.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.20642$1,032.10
10,000$0.12511$1,251.10
15,000$0.11997$1,799.55
25,000$0.11971$2,992.75
Manufacturers Standard Package