
SDR10EZPF11R0 | |
|---|---|
DigiKey Part Number | 846-SDR10EZPF11R0TR-ND - Tape & Reel (TR) 846-SDR10EZPF11R0CT-ND - Cut Tape (CT) 846-SDR10EZPF11R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR10EZPF11R0 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.01100 | $10.11 |
| 25 | $0.80240 | $20.06 |
| 50 | $0.68740 | $34.37 |
| 100 | $0.59610 | $59.61 |
| 250 | $0.50380 | $125.95 |
| 500 | $0.45086 | $225.43 |
| 1,000 | $0.40877 | $408.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.34155 | $1,707.75 |
| 10,000 | $0.32197 | $3,219.70 |
| 15,000 | $0.31243 | $4,686.45 |
| 25,000 | $0.30208 | $7,552.00 |
| 35,000 | $0.29616 | $10,365.60 |
| 50,000 | $0.29056 | $14,528.00 |

