
SDR10EZPD2200 | |
|---|---|
DigiKey Part Number | 846-SDR10EZPD2200TR-ND - Tape & Reel (TR) 846-SDR10EZPD2200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SDR10EZPD2200 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±0.5% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.11000 | $11.10 |
| 25 | $0.89440 | $22.36 |
| 50 | $0.76960 | $38.48 |
| 100 | $0.67170 | $67.17 |
| 250 | $0.57288 | $143.22 |
| 500 | $0.51566 | $257.83 |
| 1,000 | $0.47052 | $470.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.37701 | $1,885.05 |

