SDR03-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR03EZPD4223

DigiKey Part Number
846-SDR03EZPD4223TR-ND - Tape & Reel (TR)
846-SDR03EZPD4223CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SDR03EZPD4223
Description
HIGH ANTI-SURGE THICK FILM CHIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
422 kOhms ±0.5% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,820
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.65000$1.65
10$0.84000$8.40
25$0.66200$16.55
50$0.56480$28.24
100$0.48650$48.65
250$0.40864$102.16
500$0.36368$181.84
1,000$0.32796$327.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.12942$647.10
10,000$0.11913$1,191.30
15,000$0.11412$1,711.80
25,000$0.10870$2,717.50
35,000$0.10559$3,695.65
50,000$0.10265$5,132.50
60,000$0.10128$6,076.80
120,000$0.09675$11,610.00
125,000$0.09652$12,065.00
Manufacturers Standard Package