
SDR03EZPD4020 | |
---|---|
DigiKey Part Number | 846-SDR03EZPD4020TR-ND - Tape & Reel (TR) 846-SDR03EZPD4020CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SDR03EZPD4020 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±0.5% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $0.84000 | $8.40 |
25 | $0.66200 | $16.55 |
50 | $0.56480 | $28.24 |
100 | $0.48650 | $48.65 |
250 | $0.40864 | $102.16 |
500 | $0.36368 | $181.84 |
1,000 | $0.32796 | $327.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.12942 | $647.10 |
10,000 | $0.11913 | $1,191.30 |
15,000 | $0.11412 | $1,711.80 |
25,000 | $0.10870 | $2,717.50 |
35,000 | $0.10559 | $3,695.65 |
50,000 | $0.10265 | $5,132.50 |
60,000 | $0.10128 | $6,076.80 |
120,000 | $0.09675 | $11,610.00 |
125,000 | $0.09652 | $12,065.00 |