New at DigiKey
N-Channel 1200 V 19A (Tj) 88W Through Hole TO-247-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 19A (Tj) 88W Through Hole TO-247-4L
SCT4026DRC15

SCT4090KRC15

DigiKey Part Number
846-SCT4090KRC15-ND
Manufacturer
Manufacturer Product Number
SCT4090KRC15
Description
1200V, 19A, 4-PIN THD, TRENCH-ST
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 19A (Tj) 88W Through Hole TO-247-4L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
117mOhm @ 8.3A, 18V
Vgs(th) (Max) @ Id
4.8V @ 4.44mA
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 18 V
Vgs (Max)
+21V, -4V
Input Capacitance (Ciss) (Max) @ Vds
1026 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
88W
Operating Temperature
175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-4L
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 447
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$79.75000$79.75
30$46.79967$1,403.99
120$39.56117$4,747.34
510$34.25947$17,472.33
1,020$33.25597$33,921.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.