


SCT4065DRHRC15 | |
|---|---|
DigiKey Part Number | 846-SCT4065DRHRC15-ND |
Manufacturer | |
Manufacturer Product Number | SCT4065DRHRC15 |
Description | 750V, 25A, 4-PIN THD, TRENCH-STR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 25A (Tj) 88W Through Hole TO-247-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 12A, 18V | |
Vgs(th) (Max) @ Id | 4.8V @ 6.15mA | |
Gate Charge (Qg) (Max) @ Vgs | 48 nC @ 18 V | |
Vgs (Max) | +21V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 1066 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 88W | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.32000 | $80.32 |
| 30 | $47.14200 | $1,414.26 |
| 120 | $39.86267 | $4,783.52 |
| 510 | $34.52982 | $17,610.21 |
| 1,020 | $33.55404 | $34,225.12 |


