SCT2750NYTB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 0
Unit Price: $51.06000

Similar


Microchip Technology
In Stock: 199
Unit Price: $50.57000
Datasheet
SCT2xxxNYTB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCT2xxxNYTB

SCT2750NYTB

DigiKey Part Number
SCT2750NYTBTR-ND - Tape & Reel (TR)
SCT2750NYTBCT-ND - Cut Tape (CT)
SCT2750NYTBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCT2750NYTB
Description
SICFET N-CH 1700V 5.9A TO268
Customer Reference
Detailed Description
N-Channel 1700 V 5.9A (Tc) 57W (Tc) Surface Mount TO-268
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
1700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
975mOhm @ 1.7A, 18V
Vgs(th) (Max) @ Id
4V @ 630µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 18 V
Vgs (Max)
+22V, -6V
Input Capacitance (Ciss) (Max) @ Vds
275 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
57W (Tc)
Operating Temperature
175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-268
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes