


SCS315AJTLL | |
---|---|
DigiKey Part Number | SCS315AJTLLTR-ND - Tape & Reel (TR) SCS315AJTLLCT-ND - Cut Tape (CT) SCS315AJTLLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCS315AJTLL |
Description | DIODE SIL CARBIDE 650V 15A LPTL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 15A Surface Mount LPTL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 15 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 75 µA @ 650 V | |
Capacitance @ Vr, F | 750pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | LPTL | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.46000 | $64.46 |
10 | $43.79700 | $437.97 |
100 | $33.61830 | $3,361.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $27.46580 | $27,465.80 |