
SCS312AGC16 | |
|---|---|
DigiKey Part Number | 846-SCS312AGC16-ND |
Manufacturer | |
Manufacturer Product Number | SCS312AGC16 |
Description | DIODE SIC 650V 12A TO220ACFP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 12A Through Hole TO-220ACFP |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 60 µA @ 650 V |
Part Status Active | Capacitance @ Vr, F 600pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 12A | Supplier Device Package TO-220ACFP |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 12 A | Operating Temperature - Junction 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.50000 | $55.50 |
| 50 | $29.42480 | $1,471.24 |
| 100 | $26.90900 | $2,690.90 |
| 500 | $22.50240 | $11,251.20 |
| 1,000 | $21.08807 | $21,088.07 |
| 2,000 | $20.29683 | $40,593.66 |


